Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST39LF801C-55-4C-MAQE | |
|---|---|
DigiKey Part Number | SST39LF801C-55-4C-MAQE-ND |
Manufacturer | |
Manufacturer Product Number | SST39LF801C-55-4C-MAQE |
Description | IC FLASH 8MBIT PARALLEL 48WFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 55 ns 48-WFBGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST39LF801C-55-4C-MAQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 55 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-WFBGA (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | €2.19886 | €1,627.16 |
| Unit Price without VAT: | €2.19886 |
|---|---|
| Unit Price with VAT: | €2.63863 |



