
SST39VF800A-70-4C-MAQE | |
|---|---|
DigiKey Part Number | SST39VF800A-70-4C-MAQE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF800A-70-4C-MAQE |
Description | IC FLASH 8MBIT PARALLEL 48WFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 70 ns 48-WFBGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF800A-70-4C-MAQE Models |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-WFBGA (6x4) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF801C-70-4C-MAQE | Microchip Technology | 75 | SST39VF801C-70-4C-MAQE-ND | €2.20000 | Similar |
| SST39VF801C-70-4I-MAQE | Microchip Technology | 53 | SST39VF801C-70-4I-MAQE-ND | €2.20000 | Similar |
| SST39VF802C-70-4C-MAQE | Microchip Technology | 75 | SST39VF802C-70-4C-MAQE-ND | €2.20000 | Similar |
| SST39VF802C-70-4I-MAQE | Microchip Technology | 68 | SST39VF802C-70-4I-MAQE-ND | €2.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 25 | €2.07360 | €51.84 |
| 100 | €2.04180 | €204.18 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.72400 |

