MSCGLQ50DU120CTBL1NG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €73.67000
Datasheet
IGBT Module Half Bridge 1200 V 110 A 375 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCGLQ50DU120CTBL1NG

DigiKey Part Number
150-MSCGLQ50DU120CTBL1NG-ND
Manufacturer
Manufacturer Product Number
MSCGLQ50DU120CTBL1NG
Description
IGBT MODULE 1200V 110A 375W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Half Bridge 1200 V 110 A 375 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
110 A
Power - Max
375 W
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 50A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
2.77 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€73.67000€73.67
Manufacturers Standard Package
Unit Price without VAT:€73.67000
Unit Price with VAT:€88.40400