Parametric Equivalent

MSCGLQ50A120CTBL1NG | |
|---|---|
DigiKey Part Number | 150-MSCGLQ50A120CTBL1NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCGLQ50A120CTBL1NG |
Description | IGBT MODULE 1200V 110A 375W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 110 A 375 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 110 A | |
Power - Max | 375 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 2.77 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €73.67000 | €73.67 |
| Unit Price without VAT: | €73.67000 |
|---|---|
| Unit Price with VAT: | €88.40400 |


