
MIC5011YM-TR | |
|---|---|
DigiKey Part Number | MIC5011YM-TR-ND - Tape & Reel (TR) MIC5011YM-CT-ND - Cut Tape (CT) MIC5011YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5011YM-TR |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5011YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 32V | |
Logic Voltage - VIL, VIH | 2V, 4.5V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 25 | €4.22560 | €105.64 |
| 100 | €3.85550 | €385.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.85549 | €9,638.73 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.10800 |






