LP2951-03BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.13600
Datasheet

Similar


Texas Instruments
In Stock: 2.444
Unit Price: €1.19000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951-03BN

DigiKey Part Number
LP2951-03BN-ND
Manufacturer
Manufacturer Product Number
LP2951-03BN
Description
IC REG LIN POS ADJ 100MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LP2951-03BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.24V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Error Flag
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes