


LP2951-03YN | |
|---|---|
DigiKey Part Number | LP2951-03YN-ND |
Manufacturer | |
Manufacturer Product Number | LP2951-03YN |
Description | IC REG LIN POS ADJ 100MA 8-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.24V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.13600 | €454.40 |
| Unit Price without VAT: | €1.13600 |
|---|---|
| Unit Price with VAT: | €1.36320 |

