DSC6051JI2B-022.0000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.50000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.50000
Datasheet
22 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6051JI2B-022.0000T

DigiKey Part Number
150-DSC6051JI2B-022.0000T-ND
Manufacturer
Manufacturer Product Number
DSC6051JI2B-022.0000T
Description
MEMS OSC., ULTRA LOW POWER, LVCM
Customer Reference
Detailed Description
22 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6051JI2B-022.0000Microchip Technology0150-DSC6051JI2B-022.0000-ND€0.50000Parametric Equivalent
DSC6051JI2B-022.0000TMicrochip Technology0150-DSC6051JI2B-022.0000T-ND€0.50000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.48900€4.89
50€0.48080€24.04
1.000€0.46691€466.91
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000