Parametric Equivalent
Parametric Equivalent



DSC1124BI5-020.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1124BI5-020.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124BI5-020.0000T |
Description | MEMS OSC XO 20.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1124BI5-020.0000T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 42mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1124BI5-020.0000 | Microchip Technology | 0 | 150-DSC1124BI5-020.0000-ND | €2.18000 | Parametric Equivalent |
| DSC1124BI5-020.0000T | Microchip Technology | 0 | 150-DSC1124BI5-020.0000T-ND | €2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €2.12200 | €21.22 |
| 50 | €2.08820 | €104.41 |
| 1.000 | €2.02592 | €2,025.92 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.61600 |


