ADM00764 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1
Unit Price: €72.29000
Datasheet
MIC2404x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00764

DigiKey Part Number
ADM00764-ND
Manufacturer
Manufacturer Product Number
ADM00764
Description
EVAL BOARD FOR MIC2404X
Customer Reference
Detailed Description
MIC2404x - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.64V ~ 5.25V
Current - Output
5A
Voltage - Input
4.5V ~ 19V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s), Cable(s)
Utilized IC / Part
MIC2404x
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes