MIC24046-HYFL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.729
Unit Price: €1.79000
Datasheet
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 5A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC24046-HYFL-TR

DigiKey Part Number
576-4907-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC24046-HYFL-TR
Description
IC REG BUCK PROG 5A 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 5A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
19V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
400kHz, 565kHz, 790kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.35975€6,798.75
Manufacturers Standard Package
Unit Price without VAT:€1.35975
Unit Price with VAT:€1.63170