UF12A23-BWHNR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 47
Unit Price: €29.93000
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 56
Unit Price: €17.58000
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: €10.99425
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 1
Unit Price: €27.04000
Datasheet

Parametric Equivalent


Mechatronics Fan Group
In Stock: 22
Unit Price: €17.61000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: €12.92698
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: €84.89000
Datasheet
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A23-BWHNR

DigiKey Part Number
UF12A23-BWHNR-ND
Manufacturer
Manufacturer Product Number
UF12A23-BWHNR
Description
FAN 120X38MM 230V IP55 WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15.00W
Manufacturer
Mechatronics Fan Group
RPM
3100 RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
IP55 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.2 lbs (544.3 g)
Width
38.00mm
Current Rating (Amps)
0.080A
Air Flow
106.0 CFM (2.97m³/min)
Material - Frame
Aluminum
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF12A23-BWHNR-L36Mechatronics Fan Group471570-1802-ND€29.93000Parametric Equivalent
UF12A23-BWHRMechatronics Fan Group561570-1026-ND€17.58000Parametric Equivalent
UF12A23-SWHRMechatronics Fan Group0UF12A23-SWHR-ND€10.99425Parametric Equivalent
UF12AE23-BWHNRMechatronics Fan Group11570-1803-ND€27.04000Parametric Equivalent
UF12AE23-BWHRMechatronics Fan Group221570-1765-ND€17.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€22.51225€900.49
Manufacturers Standard Package
Unit Price without VAT:€22.51225
Unit Price with VAT:€27.01470