UF12AE23-BWHNR | |
|---|---|
DigiKey Part Number | 1570-1803-ND |
Manufacturer | |
Manufacturer Product Number | UF12AE23-BWHNR |
Description | FAN AXIAL 120X38MM 230VAC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 15.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 1.168 lbs (530 g) |
Air Flow 106.0 CFM (2.97m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A23-BWHNR-L36 | Mechatronics Fan Group | 47 | 1570-1802-ND | €29.93000 | Parametric Equivalent |
| UF12A23-BWHR | Mechatronics Fan Group | 56 | 1570-1026-ND | €17.58000 | Parametric Equivalent |
| UF12AE23-BWHR | Mechatronics Fan Group | 22 | 1570-1765-ND | €17.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.04000 | €27.04 |
| Unit Price without VAT: | €27.04000 |
|---|---|
| Unit Price with VAT: | €32.44800 |













