MA3010H05C1-RS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Mechatronics Fan Group
In Stock: 0
Unit Price: €15.44440
Datasheet
Image for MA3010H05C1-RS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3010H05C1-RS

DigiKey Part Number
MA3010H05C1-RS-ND
Manufacturer
Manufacturer Product Number
MA3010H05C1-RS
Description
FAN AXIAL 30X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
1 Ball/1 Sleeve
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
28.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.140A
Voltage Range
3 ~ 6.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable