
MA3010H05C1-RSR | |
|---|---|
DigiKey Part Number | 1570-1668-ND |
Manufacturer | |
Manufacturer Product Number | MA3010H05C1-RSR |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Mfr | Noise 28.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Approval Agency cUL, TUV, UL |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 30mm L x 30mm H | Current Rating (Amps) 0.140A |
Width 10.00mm | Voltage Range 3 ~ 6.5VDC |
Air Flow 4.2 CFM (0.118m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type 1 Ball/1 Sleeve | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €15.44440 | €1,544.44 |
| Unit Price without VAT: | €15.44440 |
|---|---|
| Unit Price with VAT: | €18.53328 |

