
TS-3000-212B | |
|---|---|
DigiKey Part Number | 1866-5491-ND |
Manufacturer | |
Manufacturer Product Number | TS-3000-212B |
Description | INVERTER 12VDC 3KW 1 OUTLET |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3 kW |
Packaging Box | Power - Output Surge 6 kW |
Part Status Obsolete | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) |
Voltage - Input 12VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS-3200-212EU | MEAN WELL USA Inc. | 1 | 1866-NTS-3200-212EU-ND | €769.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €803.16000 | €803.16 |
| Unit Price without VAT: | €803.16000 |
|---|---|
| Unit Price with VAT: | €963.79200 |

