


NTS-3200-212EU | |
|---|---|
DigiKey Part Number | 1866-NTS-3200-212EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-3200-212EU |
Description | I/P +12V320A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3.2 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3.2 kW |
Packaging Box | Power - Output Surge 6.4 kW |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €769.18000 | €769.18 |
| 5 | €706.26000 | €3,531.30 |
| 10 | €680.78100 | €6,807.81 |
| Unit Price without VAT: | €769.18000 |
|---|---|
| Unit Price with VAT: | €923.01600 |

