SGA12E07-P1J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: €11.93000
Datasheet
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGA12E07-P1J

DigiKey Part Number
SGA12E07-P1J-ND
Manufacturer
Manufacturer Product Number
SGA12E07-P1J
Description
AC/DC WALL MNT ADAPTER 7.5V 12W
Customer Reference
Detailed Description
7.5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.7mm)
Voltage - Output
7.5V
Approval Agency
CB, CE, GS
Current - Output (Max)
1.6A
Base Product Number
Power (Watts)
12 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GST18E07-P1JMEAN WELL USA Inc.81866-5209-ND€11.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes