
GST18E07-P1J | |
|---|---|
DigiKey Part Number | 1866-5209-ND |
Manufacturer | |
Manufacturer Product Number | GST18E07-P1J |
Description | AC/DC WALL MNT ADAPTER 7.5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 7.5V | Approval Agency CB, CE, cUL, EAC, GS, SIRIM |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.93000 | €11.93 |
| 5 | €11.39600 | €56.98 |
| 10 | €10.86700 | €108.67 |
| 25 | €10.51360 | €262.84 |
| Unit Price without VAT: | €11.93000 |
|---|---|
| Unit Price with VAT: | €14.31600 |

