Similar

PPS-200-15 | |
|---|---|
DigiKey Part Number | PPS-200-15-ND |
Manufacturer | |
Manufacturer Product Number | PPS-200-15 |
Description | AC/DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 10 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPP-200-15 | FORTEC Power GmbH | 12 | 5896-EPP-200-15-ND | €33.70000 | Similar |


