Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPP-200-15

DigiKey Part Number
1866-1646-ND
Manufacturer
Manufacturer Product Number
EPP-200-15
Description
AC/DC CONVERTER 15V 141W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Voltage - Output 1
15V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
9.4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPS2X4-200-15-A-1-CUSelec Controls USA Inc.2504106-OPS2X4-200-15-A-1-CU-ND€60.64000Similar
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€36.04000€36.04
5€34.33600€171.68
10€32.80600€328.06
25€31.87120€796.78
Unit Price without VAT:€36.04000
Unit Price with VAT:€43.24800

Other Suppliers on DigiKey

2In Stock
Ships from FORTEC Power GmbH