Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HBG-100-60DA | |
|---|---|
DigiKey Part Number | 1866-HBG-100-60DA-ND |
Manufacturer | |
Manufacturer Product Number | HBG-100-60DA |
Description | LED DRIVER CC 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OVP, OTP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.12" Dia x 2.62" H (130.0mm x 66.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 36 ~ 60V | Mounting Type Chassis Mount |
Current - Output (Max) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-100-60AB | MEAN WELL USA Inc. | 0 | 1866-HBG-100-60AB-ND | €43.01000 | Parametric Equivalent |
| HBG-100-60B | MEAN WELL USA Inc. | 26 | 1866-2170-ND | €43.59000 | Parametric Equivalent |
| HBG-100P-60B | MEAN WELL USA Inc. | 31 | 1866-2176-ND | €30.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.90000 | €47.90 |
| Unit Price without VAT: | €47.90000 |
|---|---|
| Unit Price with VAT: | €57.48000 |




