HBG-100-60AB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 26
Unit Price: €43.59000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €47.90000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 31
Unit Price: €30.95000
Datasheet
1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBG-100-60AB

DigiKey Part Number
1866-HBG-100-60AB-ND
Manufacturer
Manufacturer Product Number
HBG-100-60AB
Description
LED DRIVER CC 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6A 36 ~ 60V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
96 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OVP, OTP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
91.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.12" Dia x 2.62" H (130.0mm x 66.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
36 ~ 60V
Mounting Type
Chassis Mount
Current - Output (Max)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HBG-100-60BMEAN WELL USA Inc.261866-2170-ND€43.59000Parametric Equivalent
HBG-100-60DAMEAN WELL USA Inc.01866-HBG-100-60DA-ND€47.90000Parametric Equivalent
HBG-100P-60BMEAN WELL USA Inc.311866-2176-ND€30.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€43.01000€43.01
Unit Price without VAT:€43.01000
Unit Price with VAT:€51.61200