Cable Assembly Coaxial BNC to SMA RG-58 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-BM-SM(QTY:75m)

DigiKey Part Number
4613-RG58-BM-SM(QTY:75m)-ND
Manufacturer
Manufacturer Product Number
RG58-BM-SM(QTY:75m)
Description
COAX CBL BNC TO SMA 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
2952.7" (75.0m) 246.0'
Style
BNC to SMA
Cable Type
RG-58
1st Connector
BNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€152.51000€152.51
10€139.97300€1,399.73
25€127.97440€3,199.36
Unit Price without VAT:€152.51000
Unit Price with VAT:€183.01200
Alternate Length
COAX CBL BNC TO SMA 12'
In-Stock: 9975
Unit Price: €40.75000
COAX CBL BNC TO SMA 114.8'
In-Stock: 10000
Unit Price: €89.79000
COAX CBL BNC TO SMA 12"
In-Stock: 10000
Unit Price: €35.53000
COAX CBL BNC TO SMA 15'
In-Stock: 9947
Unit Price: €42.17000
COAX CBL BNC TO SMA 55.8'
In-Stock: 10000
Unit Price: €63.11000