
RG58-BM-SM(QTY:35M) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-SM(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-SM(QTY:35M) |
Description | COAX CBL BNC TO SMA 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1378.0" (35.0m) 114.8' |
Style BNC to SMA | Cable Type RG-58 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.79000 | €89.79 |
| 10 | €82.41300 | €824.13 |
| 25 | €75.34880 | €1,883.72 |
| Unit Price without VAT: | €89.79000 |
|---|---|
| Unit Price with VAT: | €107.74800 |






