


IS32LT3147-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3147-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3147-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3147-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3147-ZLA3-TR |
Description | IC LED DRV LIN PWM 75MA 20ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Constant Current PWM Dimming 75mA 20-eTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 6 | Supplier Device Package 20-eTSSOP |
Voltage - Supply (Min) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.17000 | €11.70 |
| 25 | €1.06440 | €26.61 |
| 100 | €0.94850 | €94.85 |
| 250 | €0.89320 | €223.30 |
| 500 | €0.85986 | €429.93 |
| 1.000 | €0.85823 | €858.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.80346 | €2,008.65 |
| 5.000 | €0.78599 | €3,929.95 |
| 7.500 | €0.77725 | €5,829.38 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.90800 |


