LED Driver IC 6 Output Linear Constant Current PWM Dimming 100mA 20-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output Linear Constant Current PWM Dimming 100mA 20-eTSSOP
20-eTSSOP

IS32LT3146-ZLA3-TR

DigiKey Part Number
2521-IS32LT3146-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3146-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3146-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3146-ZLA3-TR
Description
IC LED DRV LIN PWM 100MA 20TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Constant Current PWM Dimming 100mA 20-eTSSOP
Datasheet
 Datasheet
EDA/CAD Models
IS32LT3146-ZLA3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.59000€1.59
10€1.17000€11.70
25€1.06440€26.61
100€0.94850€94.85
250€0.89320€223.30
500€0.85986€429.93
1.000€0.85823€858.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.80346€2,008.65
5.000€0.78599€3,929.95
7.500€0.77725€5,829.38
Manufacturers Standard Package
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.90800