
SST-20-WF40-A2-D3402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF40-A2-D3402TR-ND - Tape & Reel (TR) 1214-SST-20-WF40-A2-D3402CT-ND - Cut Tape (CT) 1214-SST-20-WF40-A2-D3402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WF40-A2-D3402 |
Description | 3535 PKG, MAX 2A (3V), 4000K, CR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 303lm (295lm ~ 310lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-20-WF40-B2-D3402 | Luminus Devices Inc. | 957 | 1214-SST-20-WF40-B2-D3402CT-ND | €1.22000 | Parametric Equivalent |
| SST-20V-WF40-A2-D3402 | Luminus Devices Inc. | 1.000 | 1214-SST-20V-WF40-A2-D3402CT-ND | €0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.85800 | €8.58 |
| 100 | €0.64420 | €64.42 |
| 500 | €0.54924 | €274.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60633 | €606.33 |
| 2.000 | €0.57556 | €1,151.12 |
| 3.000 | €0.55979 | €1,679.37 |
| 5.000 | €0.54199 | €2,709.95 |
| 7.000 | €0.53140 | €3,719.80 |
| 10.000 | €0.52108 | €5,210.80 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |

