New Product
LED Lighting SST-20V-WF White, Neutral 4000K 2.9V 700mA 118° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20V-WF40-A2-D3402

DigiKey Part Number
1214-SST-20V-WF40-A2-D3402TR-ND - Tape & Reel (TR)
1214-SST-20V-WF40-A2-D3402CT-ND - Cut Tape (CT)
1214-SST-20V-WF40-A2-D3402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20V-WF40-A2-D3402
Description
3535 DOME TOP, MAX 3A (3V), 4000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20V-WF White, Neutral 4000K 2.9V 700mA 118° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
149 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
118°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
303lm (295lm ~ 310lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
700mA
Height - Seated (Max)
0.089" (2.25mm)
Voltage - Forward (Vf) (Typ)
2.9V
Thermal Resistance of Package
1.6°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.60100€6.01
25€0.54240€13.56
100€0.47760€47.76
250€0.44664€111.66
500€0.42796€213.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.47327€473.27
2.000€0.45876€917.52
3.000€0.45149€1,354.47
5.000€0.44344€2,217.20
7.000€0.43873€3,071.11
10.000€0.43421€4,342.10
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.00800