Parametric Equivalent

L135-B475003500001 | |
|---|---|
DigiKey Part Number | 1416-1490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L135-B475003500001 |
Description | LED LUXEON 3535L BLUE 475NM 3535 |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Blue 475nm (469nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L135-B475003500001 Models |
Category | Luminous Flux @ Current/Temperature 11lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Wavelength 475nm (469nm ~ 480nm) | Size / Dimension 0.138" L x 0.134" W (3.50mm x 3.40mm) |
Current - Test 100mA | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 35°C/W |
Lumens/Watt @ Current - Test 37 lm/W | Base Product Number |
Current - Max 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L135-B475003500000 | Lumileds | 17.818 | 1416-1973-1-ND | €0.99000 | Parametric Equivalent |


