LED Lighting Color LUXEON 3535L Blue 475nm (469nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L135-B475003500000

DigiKey Part Number
1416-1973-2-ND - Tape & Reel (TR)
1416-1973-1-ND - Cut Tape (CT)
1416-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L135-B475003500000
Description
LED LUXEON 3535L BLUE 475NM 3535
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 3535L Blue 475nm (469nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L135-B475003500000 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
11lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
Wavelength
475nm (469nm ~ 480nm)
Size / Dimension
0.138" L x 0.134" W (3.50mm x 3.40mm)
Current - Test
100mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
3V
Thermal Resistance of Package
35°C/W
Lumens/Watt @ Current - Test
37 lm/W
Base Product Number
Current - Max
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.69600€6.96
100€0.51720€51.72
500€0.43764€218.82
1.000€0.41158€411.58
2.000€0.38949€778.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.35472€1,773.60
10.000€0.34013€3,401.30
15.000€0.33266€4,989.90
25.000€0.32423€8,105.75
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800