Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



V750ZA05P | |
|---|---|
DigiKey Part Number | V750ZA05P-ND |
Manufacturer | |
Manufacturer Product Number | V750ZA05P |
Description | VARISTOR 750V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 17J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 30 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V750ZA05PX2855 | Littelfuse Inc. | 0 | V750ZA05PX2855-ND | €0.26962 | Parametric Equivalent |
| V750ZC05P | Littelfuse Inc. | 0 | V750ZC05P-ND | €0.24541 | Parametric Equivalent |
| V750ZC05PX2855 | Littelfuse Inc. | 0 | V750ZC05PX2855-ND | €0.26962 | Parametric Equivalent |
| V750ZS05P | Littelfuse Inc. | 0 | V750ZS05P-ND | €0.24541 | Parametric Equivalent |
| V750ZS05PX2855 | Littelfuse Inc. | 0 | V750ZS05PX2855-ND | €0.26962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.24541 | €1,104.35 |
| Unit Price without VAT: | €0.24541 |
|---|---|
| Unit Price with VAT: | €0.29449 |








