
B72205S0461K101 | |
|---|---|
DigiKey Part Number | 495-6480-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0461K101 |
Description | VARISTOR 750V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 35 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.16320 | €4.08 |
| 100 | €0.14060 | €14.06 |
| 250 | €0.12976 | €32.44 |
| 500 | €0.12326 | €61.63 |
| 1.000 | €0.11791 | €117.91 |
| 3.000 | €0.11128 | €333.84 |
| 5.000 | €0.10884 | €544.20 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

