Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V275LT10PX2855 | |
|---|---|
DigiKey Part Number | V275LT10PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V275LT10PX2855 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LA10P | Littelfuse Inc. | 5.581 | F3014-ND | €0.36000 | Parametric Equivalent |
| V275LA10PX1347 | Littelfuse Inc. | 0 | V275LA10PX1347-ND | €0.20038 | Parametric Equivalent |
| V275LA10PX2855 | Littelfuse Inc. | 0 | V275LA10PX2855-ND | €0.16060 | Parametric Equivalent |
| V275LC10P | Littelfuse Inc. | 0 | V275LC10P-ND | €0.18193 | Parametric Equivalent |
| V275LC10PX2855 | Littelfuse Inc. | 0 | V275LC10PX2855-ND | €0.20038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20038 | €1,001.90 |
| Unit Price without VAT: | €0.20038 |
|---|---|
| Unit Price with VAT: | €0.24046 |



