


V275LU10P | |
|---|---|
DigiKey Part Number | 18-V275LU10PTR-ND - Tape & Reel (TR) 18-V275LU10PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LU10P |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29100 | €2.91 |
| 25 | €0.25920 | €6.48 |
| 100 | €0.22510 | €22.51 |
| 250 | €0.20868 | €52.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.16878 | €84.39 |
| 1.000 | €0.16186 | €161.86 |
| 1.500 | €0.15840 | €237.60 |
| 2.500 | €0.15456 | €386.40 |
| 3.500 | €0.15232 | €533.12 |
| 5.000 | €0.15016 | €750.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

