Parametric Equivalent
Parametric Equivalent

V14H230PL1A | |
|---|---|
DigiKey Part Number | V14H230PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14H230PL1A |
Description | VARISTOR 360V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6.5 kA | |
Energy | 105J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.48218 | €1,687.63 |
| Unit Price without VAT: | €0.48218 |
|---|---|
| Unit Price with VAT: | €0.57862 |



