



V14H230P | |
|---|---|
DigiKey Part Number | F7710-ND |
Manufacturer | |
Manufacturer Product Number | V14H230P |
Description | VARISTOR 360V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 105J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52700 | €5.27 |
| 25 | €0.47480 | €11.87 |
| 100 | €0.41820 | €41.82 |
| 250 | €0.39108 | €97.77 |
| 600 | €0.37092 | €222.55 |
| 1.200 | €0.35815 | €429.78 |
| 3.000 | €0.34465 | €1,033.95 |
| 5.400 | €0.34007 | €1,836.38 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

