V10H275PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.33205
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.30509
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.27721
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.30509
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.30509
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H275PL3T

DigiKey Part Number
V10H275PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10H275PL3T
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
70J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H275PLittelfuse Inc.0F7735-ND€0.51000Parametric Equivalent
V10H275PL1ALittelfuse Inc.0V10H275PL1A-ND€0.33205Parametric Equivalent
V10H275PL1TLittelfuse Inc.0V10H275PL1T-ND€0.30509Parametric Equivalent
V10H275PL2BLittelfuse Inc.0V10H275PL2B-ND€0.27721Parametric Equivalent
V10H275PL2TLittelfuse Inc.0V10H275PL2T-ND€0.30509Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.30509€1,525.45
Unit Price without VAT:€0.30509
Unit Price with VAT:€0.36611