Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H275PL2T | |
|---|---|
DigiKey Part Number | V10H275PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10H275PL2T |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 70J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H275P | Littelfuse Inc. | 0 | F7735-ND | €0.51000 | Parametric Equivalent |
| V10H275PL1A | Littelfuse Inc. | 0 | V10H275PL1A-ND | €0.33205 | Parametric Equivalent |
| V10H275PL1T | Littelfuse Inc. | 0 | V10H275PL1T-ND | €0.30509 | Parametric Equivalent |
| V10H275PL2B | Littelfuse Inc. | 0 | V10H275PL2B-ND | €0.27721 | Parametric Equivalent |
| V10H275PL3T | Littelfuse Inc. | 0 | V10H275PL3T-ND | €0.30509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.30509 | €1,525.45 |
| Unit Price without VAT: | €0.30509 |
|---|---|
| Unit Price with VAT: | €0.36611 |



