Direct

TMOV14R140M | |
|---|---|
DigiKey Part Number | TMOV14R140M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14R140M |
Description | VARISTOR 220V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Features Thermally Protected |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 14mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP140M | Littelfuse Inc. | 0 | F4005-ND | €0.96188 | Direct |


