Parametric Equivalent



TMOV14RP140M | |
|---|---|
DigiKey Part Number | F4005-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP140M |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Features Thermally Protected |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 14mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP140ML2T7 | Littelfuse Inc. | 0 | TMOV14RP140ML2T7-ND | €0.97692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.96188 | €1,154.26 |
| Unit Price without VAT: | €0.96188 |
|---|---|
| Unit Price with VAT: | €1.15426 |


