SP6001-04UTG-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.854
Unit Price: €0.29000
Datasheet

Similar


onsemi
In Stock: 20.972
Unit Price: €0.46000
Datasheet
8-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UDFN
Building Automation – Protect/Sense/Control

SP6001-04UTG-1

DigiKey Part Number
F3525TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6001-04UTG-1
Description
TVS DIODE 6VWM 8UDFN
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-UDFN (1.7x1.35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes