


NUF4402MNT1G | |
|---|---|
DigiKey Part Number | NUF4402MNT1GOSTR-ND - Tape & Reel (TR) NUF4402MNT1GOSCT-ND - Cut Tape (CT) NUF4402MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4402MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 12pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 151MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.37000 | €3.70 |
| 25 | €0.34080 | €8.52 |
| 50 | €0.32060 | €16.03 |
| 100 | €0.30150 | €30.15 |
| 250 | €0.27804 | €69.51 |
| 500 | €0.26152 | €130.76 |
| 1.000 | €0.24601 | €246.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21935 | €658.05 |
| 6.000 | €0.20634 | €1,238.04 |
| 9.000 | €0.19908 | €1,791.72 |
| 15.000 | €0.19030 | €2,854.50 |
| 21.000 | €0.18473 | €3,879.33 |
| 30.000 | €0.17899 | €5,369.70 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |




