S8006RTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 972
Unit Price: €2.14000
Datasheet
SCR 800 V 6 A Standard Recovery Through Hole TO-220AB-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8006RTP

DigiKey Part Number
S8006RTP-ND
Manufacturer
Manufacturer Product Number
S8006RTP
Description
SCR 800V 6A TO-220AB-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 6 A Standard Recovery Through Hole TO-220AB-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
3.8 A
Current - On State (It (RMS)) (Max)
6 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB-R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€0.85350€853.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.85350
Unit Price with VAT:€1.02420