S8008R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 286
Unit Price: €1.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 972
Unit Price: €2.14000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.96816
Datasheet

Similar


STMicroelectronics
In Stock: 2.042
Unit Price: €1.47000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.434
Unit Price: €1.57000
Datasheet
SCR 800 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
TO-220-3, TO-220AB

S8008R

DigiKey Part Number
S8008R-ND
Manufacturer
Manufacturer Product Number
S8008R
Description
SCR 800V 8A TO-220 NON-ISOLATED
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types