1SMA78CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.978
Unit Price: €0.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08853
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09555
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: €0.08131
Datasheet

Similar


Bourns Inc.
In Stock: 9.118
Unit Price: €0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 208.988
Unit Price: €0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.15904
Datasheet

Similar


STMicroelectronics
In Stock: 9.248
Unit Price: €0.65000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.09028
Datasheet
126V Clamp 3.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA78CAT3G

DigiKey Part Number
1SMA78CAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA78CAT3G
Description
TVS DIODE 78VWM 126VC SMA
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes