



16R1100GF | |
|---|---|
DigiKey Part Number | F3189-ND |
Manufacturer | |
Manufacturer Product Number | 16R1100GF |
Description | PTC RESET FUSE 16V 11A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 8.9 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 11 A | Height - Seated (Max) 1.024" (26.00mm) |
Current - Trip (It) 18.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF1100 | Littelfuse Inc. | 326 | RGEF1100-ND | €0.89000 | Similar |
| 0ZRA1100FF1A | Bel Fuse Inc. | 0 | 5923-0ZRA1100FF1A-ND | €0.32024 | Similar |
| PTR016V1100-TR1 | Eaton - Electronics Division | 0 | 283-PTR016V1100-TR1TR-ND | €0.54614 | Similar |
| MF-RG1100-0-14 | Bourns Inc. | 0 | 118-MF-RG1100-0-14-ND | €0.68509 | Parametric Equivalent |
| MF-RG1100-2 | Bourns Inc. | 4.729 | 118-MF-RG1100-2CT-ND | €1.78000 | Parametric Equivalent |

