Direct
Direct
Direct

15KPA200C-B | |
|---|---|
DigiKey Part Number | 15KPA200C-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA200C-B |
Description | TVS DIODE 200VWM 335.06VC P600 |
Customer Reference | |
Detailed Description | 335.06V Clamp 47.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA200C-B Models |
Category | Current - Peak Pulse (10/1000µs) 47.3A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 210.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 335.06V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA200CA | Littelfuse Inc. | 221 | 15KPA200CACT-ND | €12.50000 | Direct |
| 15KPA200CA-B | Littelfuse Inc. | 0 | 15KPA200CA-B-ND | €10.42000 | Direct |
| 15KPA200CAE3/TR13 | Microchip Technology | 0 | 15KPA200CAE3/TR13-ND | €11.47858 | Direct |



