Parametric Equivalent




1210L150/12WR | |
|---|---|
DigiKey Part Number | F6134TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210L150/12WR |
Description | PTC RESET FUSE 12V 1.5A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L150/12WR Models |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 300 ms |
Series | Resistance - Initial (Ri) (Min) 40 mOhms |
Packaging Tape & Reel (TR) | Resistance - Post Trip (R1) (Max) 110 mOhms |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.042" (1.07mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L150/16WR | Littelfuse Inc. | 17.603 | F6135CT-ND | €0.97000 | Parametric Equivalent |


