



1210L150/16WR | |
|---|---|
DigiKey Part Number | F6135TR-ND - Tape & Reel (TR) F6135CT-ND - Cut Tape (CT) F6135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L150/16WR |
Description | PTC RESET FUSE 16V 1.5A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L150/16WR Models |
Category | Current - Max 100 A |
Manufacturer Littelfuse Inc. | Time to Trip 300 ms |
Series | Resistance - Initial (Ri) (Min) 40 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 110 mOhms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 5 | €0.80200 | €4.01 |
| 10 | €0.74000 | €7.40 |
| 50 | €0.61440 | €30.72 |
| 100 | €0.56680 | €56.68 |
| 250 | €0.50944 | €127.36 |
| 500 | €0.46980 | €234.90 |
| 1.000 | €0.43307 | €433.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32595 | €977.85 |
| 6.000 | €0.32094 | €1,925.64 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.16400 |











